TCA9517ADGKR | |
---|---|
DigiKey Part Number | 296-39220-2-ND - Tape & Reel (TR) 296-39220-1-ND - Cut Tape (CT) 296-39220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9517ADGKR |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9517ADGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 2.7 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.93700 | ¥69.37 |
25 | ¥6.58680 | ¥164.67 |
100 | ¥5.41100 | ¥541.10 |
250 | ¥5.05824 | ¥1,264.56 |
500 | ¥4.46994 | ¥2,234.97 |
1,000 | ¥3.52894 | ¥3,528.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.29368 | ¥8,234.20 |
5,000 | ¥3.12899 | ¥15,644.95 |
12,500 | ¥3.01136 | ¥37,642.00 |
25,000 | ¥2.91726 | ¥72,931.50 |