Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,563 In Stock 161,000 Factory | 1 : ¥11.17000 Cut Tape (CT) 3,500 : ¥6.67047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 6 | 0.95 V ~ 3.3 V | 1.8 V ~ 5 V | - | - | Tri-State, Non-Inverted | 100MHz | -40°C ~ 85°C | - | Surface Mount | 16-UFQFN Exposed Pad | 16-UQFN (3x3) | |||
1,526 In Stock 52,500 Factory | 1 : ¥9.95000 Cut Tape (CT) 2,500 : ¥3.71928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1 V ~ 3.3 V | 1.8 V ~ 5.5 V | - | - | Open Drain | - | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |