Translators, Level Shifters

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
48-SSOP
SN74ALVC164245DLR
IC TRANSLTR BIDIRECTIONAL 48SSOP
Texas Instruments
3,180
In Stock
1 : ¥23.15000
Cut Tape (CT)
1,000 : ¥11.77776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
2
8
2.3 V ~ 3.6 V
3 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
-
Surface Mount
48-BSSOP (0.295", 7.50mm Width)
48-SSOP
48-SSOP
SN74ALVC164245DL
IC TRANSLTR BIDIRECTIONAL 48SSOP
Texas Instruments
1,327
In Stock
1 : ¥25.42000
Tube
Tube
Active
Voltage Level
Bidirectional
2
8
2.3 V ~ 3.6 V
3 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
-
-40°C ~ 85°C (TA)
-
Surface Mount
48-BSSOP (0.295", 7.50mm Width)
48-SSOP
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.