Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,568 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥3.16132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 4 | 1.08 V ~ 5.5 V | 1.08 V ~ 5.5 V | - | - | Tri-State | 200Mbps | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | 14-WFQFN Exposed Pad | 14-WQFN (3x2.5) | ||
3,557 In Stock | 1 : ¥7.82000 Cut Tape (CT) 3,000 : ¥3.30555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 4 | 1.08 V ~ 5.5 V | 1.08 V ~ 5.5 V | - | - | Tri-State | 200Mbps | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | 12-UFQFN | 12-UQFN (1.7x2) | ||
1,118 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.22847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 1 | 1.08 V ~ 5.5 V | 1.08 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 200Mbps | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | 6-XFDFN | 6-X2SON (1x0.8) | ||
3,488 In Stock | 1 : ¥6.12000 Cut Tape (CT) 5,000 : ¥2.19068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 1 | 1.08 V ~ 5.5 V | 1.08 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 200Mbps | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | - | Surface Mount | 6-UFDFN | 6-USON (1.45x1) | ||
5,993 In Stock | 1 : ¥6.55000 Cut Tape (CT) 3,000 : ¥2.52724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0.9 V ~ 3.6 V | 0.9 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | - | - | Auto-Direction Sensing | Surface Mount | 8-XFDFN | 8-X2SON (1.8x1.2) | ||
639 In Stock | 1 : ¥7.06000 Cut Tape (CT) 5,000 : ¥2.85478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 2 | 1.08 V ~ 5.5 V | 1.08 V ~ 5.5 V | - | - | Tri-State | 200Mbps | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | 8-XFDFN Exposed Pad | 8-X1SON (1.95x1) | ||
0 In Stock Check Lead Time | 1 : ¥10.20000 Cut Tape (CT) 4,000 : ¥4.31284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 6 | 1.08 V ~ 1.95 V | 1.65 V ~ 3.6 V | - | - | Non-Inverted | 104Mbps | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 16-XFQFN | 16-XQFN (1.8x2.6) |