Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,469 In Stock | 1 : ¥9.01000 Cut Tape (CT) 3,000 : ¥3.83462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 12-UFQFN | 12-UQFN (1.7x2) | ||
10,971 In Stock 25,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.80556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 1 | 1 V ~ 3.6 V | 1 V ~ 3.6 V | - | - | Non-Inverted | - | -40°C ~ 85°C (TA) | - | Surface Mount | 6-UFDFN | 6-MicroPak2™ |