NTS0101GW,125 | |
---|---|
DigiKey Part Number | 568-12379-2-ND - Tape & Reel (TR) 568-12379-1-ND - Cut Tape (CT) 568-12379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS0101GW,125 |
Description | IC TRANSLTR BIDIRECTIONAL 6TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 50Mbps 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Tri-State | |
Data Rate | 50Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.07418 | ¥6,222.54 |
6,000 | ¥1.93112 | ¥11,586.72 |
15,000 | ¥1.85961 | ¥27,894.15 |
30,000 | ¥1.78808 | ¥53,642.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.71800 | ¥47.18 |
25 | ¥4.43440 | ¥110.86 |
100 | ¥3.61900 | ¥361.90 |
250 | ¥3.36172 | ¥840.43 |
500 | ¥2.86100 | ¥1,430.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.71800 | ¥47.18 |
25 | ¥4.43440 | ¥110.86 |
100 | ¥3.61900 | ¥361.90 |
250 | ¥3.36172 | ¥840.43 |
500 | ¥2.86100 | ¥1,430.50 |
1,000 | ¥2.28878 | ¥2,288.78 |