Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,579 In Stock | 1 : ¥6.63000 Cut Tape (CT) 3,000 : ¥2.55663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.65 V ~ 3.6 V | 2.3 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 24Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
7,918 In Stock | 1 : ¥8.08000 Cut Tape (CT) 2,000 : ¥3.42591 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
52,216 In Stock | 1 : ¥14.03000 Cut Tape (CT) 2,000 : ¥5.96229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 8 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
3,016 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥3.00518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 2 | 1.08 V ~ 5.5 V | 1.08 V ~ 5.5 V | - | - | Tri-State | 200Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
774 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥2.04397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.2 V ~ 3.3 V | 1.8 V ~ 5.5 V | - | - | Open Drain, Push-Pull | - | -40°C ~ 105°C (TA) | Auto-Direction Sensing | Surface Mount | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | SM8 |