Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,313 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥3.17348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.2 V ~ 3.3 V | 1.8 V ~ 5.5 V | - | - | Open Drain, Push-Pull | - | -40°C ~ 105°C (TA) | Auto-Direction Sensing | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
31,014 In Stock | 1 : ¥6.24000 Cut Tape (CT) 2,500 : ¥2.40465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.2 V ~ 5.5 V | 1.2 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 20Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
100 In Stock 1,000 Factory | 1 : ¥38.00000 Tube | - | Tube | Active | Voltage Level | Bidirectional | 1 | 2 | 1.2 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | - | 6Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | 8-WDFN Exposed Pad | 8-TDFN (3x3) |