Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,758 In Stock | 1 : ¥7.91000 Cut Tape (CT) 5,000 : ¥1.70130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.65 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Tri-State | 37MHz | -40°C ~ 85°C (TA) | - | Surface Mount | 8-UFQFN | 8-UMLP (1.2x1.4) | ||
10,200 In Stock | 1 : ¥50.50000 Cut Tape (CT) 2,500 : ¥25.35172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.2 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Open Drain, Tri-State | 16Mbps | -40°C ~ 85°C (TA) | Power Supply Decoupling, Thermal-Shutdown Protection | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
58,930 In Stock | 1 : ¥13.79000 Cut Tape (CT) 2,500 : ¥8.20980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 8 | - | - | - | - | Tri-State, Non-Inverted | 100MHz | -40°C ~ 85°C (TA) | - | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (2.5x4.5) |