Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,530 In Stock | 1 : ¥6.40000 Cut Tape (CT) 4,000 : ¥2.48839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 2 | 4 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State | 100Mbps | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | 12-XFQFN | 12-XQFN (1.7x2) | ||
867 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥3.82183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 8 | 0.95 V ~ 4.5 V | 1.8 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 100MHz | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | - | Surface Mount | 20-VFQFN Exposed Pad | 20-DHVQFN (4.5x2.5) |