Translators, Level Shifters

Results: 6
Manufacturer
NXP USA Inc.onsemiTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Channel Type
BidirectionalUnidirectional
Channels per Circuit
1248
Voltage - VCCA
1 V ~ 3.6 V1.08 V ~ 3.6 V1.1 V ~ 3.6 V1.2 V ~ 3.6 V1.65 V ~ 3.6 V
Voltage - VCCB
1 V ~ 3.6 V1.08 V ~ 3.6 V1.1 V ~ 3.6 V1.65 V ~ 5.5 V1.8 V ~ 5.5 V2.3 V ~ 5.5 V
Output Type
Non-InvertedOpen DrainOpen Drain, Push-PullTri-State, Non-Inverted
Data Rate
24Mbps60Mbps100Mbps-
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Features
-Auto-Direction SensingSIM Card Interface
Package / Case
6-TSSOP, SC-88, SOT-3636-UFDFN8-XFQFN Exposed Pad20-UFDFN20-XFBGA, DSBGASOT-23-8 Thin, TSOT-23-8
Supplier Device Package
6-MicroPak8-XQFNU (1.6x1.6)20-DSBGA20-USON (4x2)SC-70-6TSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
6-MicroPak
FXLP34L6X
IC TRANSLATOR UNIDIR 6MICROPAK
onsemi
24,982
In Stock
1 : ¥3.74000
Cut Tape (CT)
5,000 : ¥0.93122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Unidirectional
1
1
1 V ~ 3.6 V
1 V ~ 3.6 V
-
-
Non-Inverted
-
-40°C ~ 85°C (TA)
-
Surface Mount
6-UFDFN
6-MicroPak
SC-70-6
TXS0101DCKR
IC TRANSLTR BIDIRECTIONAL SC70-6
Texas Instruments
19,664
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.90478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
1
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Push-Pull
24Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
8-XQFN
PCA9306GM,125
IC TRANSLTR BIDIRECTIONAL 8XQFNU
NXP USA Inc.
27,121
In Stock
1 : ¥7.48000
Cut Tape (CT)
4,000 : ¥3.17213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1 V ~ 3.6 V
1.8 V ~ 5.5 V
-
-
Open Drain
-
-40°C ~ 105°C (TA)
Auto-Direction Sensing
Surface Mount
8-XFQFN Exposed Pad
8-XQFNU (1.6x1.6)
20-UFDFN
TXB0108DQSR
IC TRANSLTR BIDIRECTIONAL 20USON
Texas Instruments
11,720
In Stock
1 : ¥13.86000
Cut Tape (CT)
3,000 : ¥5.86104
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
8
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
20-UFDFN
20-USON (4x2)
SOT 23-8
TCA9416DDFR
IC TRANSLATOR BIDIR TSOT23-8
Texas Instruments
2,087
In Stock
1 : ¥7.06000
Cut Tape (CT)
3,000 : ¥1.86741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.08 V ~ 3.6 V
1.08 V ~ 3.6 V
-
-
Open Drain
-
-40°C ~ 125°C (TA)
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
20DSBGA YFP
TXS0206-29YFPRB
IC TRANSLATOR BIDIR 20DSBGA
Texas Instruments
2,323
In Stock
1,283,431
Marketplace
1 : ¥12.92000
Cut Tape (CT)
3,000 : ¥5.91137
Tape & Reel (TR)
408 : ¥5.38949
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Voltage Level
Bidirectional
1
4
1.1 V ~ 3.6 V
1.1 V ~ 3.6 V
-
-
Open Drain
60Mbps
-40°C ~ 85°C (TA)
SIM Card Interface
Surface Mount
20-XFBGA, DSBGA
20-DSBGA
Showing
of 6

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.