LSF0102DCUR | |
---|---|
DigiKey Part Number | 296-39070-2-ND - Tape & Reel (TR) 296-39070-1-ND - Cut Tape (CT) 296-39070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102DCUR |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0102DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0 V ~ 5 V | |
Voltage - VCCB | 0 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥5.11500 | ¥51.15 |
25 | ¥4.28880 | ¥107.22 |
100 | ¥3.34870 | ¥334.87 |
250 | ¥2.88844 | ¥722.11 |
500 | ¥2.60620 | ¥1,303.10 |
1,000 | ¥2.37099 | ¥2,370.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.07610 | ¥6,228.30 |
6,000 | ¥1.92978 | ¥11,578.68 |
9,000 | ¥1.85592 | ¥16,703.28 |
15,000 | ¥1.77361 | ¥26,604.15 |
21,000 | ¥1.72523 | ¥36,229.83 |
30,000 | ¥1.67850 | ¥50,355.00 |