Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,230 In Stock | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥1.48591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.2 V ~ 5.5 V | 1.2 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 420Mbps | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | - | Surface Mount | 8-XFDFN | 8-XSON (1.35x1) | |||
9,951 In Stock | 1 : ¥4.68000 Cut Tape (CT) 10,000 : ¥1.58244 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 2 | 1 | 0.9 V ~ 5.5 V | 0.9 V ~ 5.5 V | - | - | Tri-State | - | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | 8-XFDFN Exposed Pad | 8-X2SON (1.35x0.8) |