Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,704 In Stock | 1 : ¥7.40000 Cut Tape (CT) 20,000 : ¥2.87056 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 2 | 2 | 0.72 V ~ 1.98 V | 0.72 V ~ 1.98 V | - | - | Non-Inverted | 52Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 8-XFDFN | 8-X2SON (1.35x1) | ||
11,931 In Stock | 1 : ¥8.76000 Cut Tape (CT) 3,000 : ¥3.71424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 0.9 V ~ 3.6 V | 0.9 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 12-UFQFN | 12-UQFN (1.7x2) | ||
0 In Stock Check Lead Time | 1 : ¥10.20000 Cut Tape (CT) 4,000 : ¥4.31284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 6 | 1.08 V ~ 1.95 V | 1.65 V ~ 3.6 V | - | - | Non-Inverted | 104Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | 16-XFQFN | 16-XQFN (1.8x2.6) |