Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,697 In Stock | 1 : ¥4.17000 Cut Tape (CT) 5,000 : ¥1.36863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 1.2 V ~ 5.5 V | 1.2 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 420Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 6-XFDFN | 6-XSON, SOT1202 (1x1) | |||
4,880 In Stock | 1 : ¥5.10000 Cut Tape (CT) 5,000 : ¥1.62592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.2 V ~ 5.5 V | 1.2 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 420Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 8-XFDFN | 8-XSON (1.2x1) |