TXB0106PWR

DigiKey Part Number
296-23759-2-ND - Tape & Reel (TR)
296-23759-1-ND - Cut Tape (CT)
296-23759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0106PWR
Description
IC TRANSLATOR BIDIR 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXB0106PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.03000¥14.03
10¥12.53900¥125.39
25¥11.90160¥297.54
100¥9.77550¥977.55
250¥9.13780¥2,284.45
500¥8.07530¥4,037.65
1,000¥6.37523¥6,375.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.74629¥11,492.58
6,000¥5.45897¥32,753.82
10,000¥5.25375¥52,537.50
Manufacturers Standard Package