Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,261 In Stock | 1 : ¥8.08000 Cut Tape (CT) 2,000 : ¥3.42604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
6,657 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥1.42404 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 4 | 1 | 3 V ~ 18 V | 3 V ~ 18 V | - | - | Tri-State, Non-Inverted | - | -55°C ~ 125°C (TA) | - | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SO | |||
7,749 In Stock | 1 : ¥4.17000 Cut Tape (CT) 2,500 : ¥1.47819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 6 | 5 V ~ 15 V | 5 V ~ 15 V | - | - | Non-Inverted | - | -55°C ~ 125°C (TA) | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
14,798 In Stock | 1 : ¥5.19000 Cut Tape (CT) 2,000 : ¥1.84991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 4 | 1 | 3 V ~ 18 V | 3 V ~ 18 V | - | - | Tri-State, Non-Inverted | - | -55°C ~ 125°C (TA) | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
6,039 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,000 : ¥2.90217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 4 | 1.08 V ~ 5.5 V | 1.08 V ~ 5.5 V | - | - | Tri-State | 200Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 Marketplace | Unavailable | Bulk | Active | Voltage Level | Unidirectional | 1 | 4 | 3 V ~ 15 V | 3 V ~ 15 V | CMOS | - | Tri-State | - | -40°C ~ 85°C (TA) | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO |