Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,665 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.83957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 1.65 V ~ 3.6 V | 2.3 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 24Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
81,756 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.24101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 1.65 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 420Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
9,485 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.23528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
7,355 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥2.36476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0 V ~ 5 V | 0 V ~ 5 V | - | - | Open Drain, Push-Pull | - | -40°C ~ 125°C (TA) | Auto-Direction Sensing | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
40,529 In Stock | 1 : ¥6.63000 Cut Tape (CT) 3,000 : ¥2.55663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.65 V ~ 3.6 V | 2.3 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 24Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
6,790 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.74736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0.8 V ~ 3.6 V | 1.65 V ~ 3.6 V | - | - | Non-Inverted | - | -40°C ~ 125°C (TA) | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
7,347 In Stock | 1 : ¥10.97000 Cut Tape (CT) 2,000 : ¥4.50415 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 0.65 V ~ 3.6 V | 0.65 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 310Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
52,196 In Stock | 1 : ¥14.03000 Cut Tape (CT) 2,000 : ¥5.96229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 8 | 1.2 V ~ 3.6 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 100Mbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
93,331 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.81609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 1 | 0.65 V ~ 3.6 V | 0.65 V ~ 3.6 V | - | - | Tri-State, Non-Inverted | 500Mbps | -40°C ~ 125°C (TA) | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock Check Lead Time | 1 : ¥4.17000 Cut Tape (CT) 3,000 : ¥1.46397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.65 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 420Mbps | -40°C ~ 85°C (TA) | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP |