Translators, Level Shifters

Results: 2
Manufacturer
NXP USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Channels per Circuit
46
Voltage - VCCA
0.9 V ~ 3.6 V1.08 V ~ 1.95 V
Voltage - VCCB
0.9 V ~ 3.6 V1.65 V ~ 3.6 V
Output Type
Non-InvertedTri-State, Non-Inverted
Data Rate
100Mbps104Mbps
Features
-Auto-Direction Sensing
Package / Case
12-UFQFN16-XFQFN
Supplier Device Package
12-UQFN (1.7x2)16-XQFN (1.8x2.6)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
12-UFQFN
TXB0304RUTR
IC TRANSLTR BIDIRECTIONAL 12UQFN
Texas Instruments
11,981
In Stock
1 : ¥8.76000
Cut Tape (CT)
3,000 : ¥3.71441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
4
0.9 V ~ 3.6 V
0.9 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
12-UFQFN
12-UQFN (1.7x2)
16-XQFN
NVT4858HKZ
IC TRANSLTR BIDIRECTIONAL 16XQFN
NXP USA Inc.
0
In Stock
Check Lead Time
1 : ¥9.85000
Cut Tape (CT)
4,000 : ¥4.16518
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
6
1.08 V ~ 1.95 V
1.65 V ~ 3.6 V
-
-
Non-Inverted
104Mbps
-40°C ~ 85°C (TA)
-
Surface Mount
16-XFQFN
16-XQFN (1.8x2.6)
Showing
of 2

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.