JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Current - Drain (Idss) @ Vds (Vgs=0) | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,940 In Stock | 1 : ¥3.61000 Bulk | - | Bulk | Active | N-Channel | 35 V | 20 mA @ 15 V | 3 V @ 1 µA | - | 30 Ohms | 625 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
14,772 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥2.09605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 N-Channel (Dual) | - | 6 mA @ 10 V | 200 mV @ 100 nA | 13pF @ 10V | - | 300 mW | 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SMV |