SMMBFJ177LT1G | |
---|---|
DigiKey Part Number | SMMBFJ177LT1GOSTR-ND - Tape & Reel (TR) SMMBFJ177LT1GOSCT-ND - Cut Tape (CT) SMMBFJ177LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBFJ177LT1G |
Description | JFET P-CH 30V SOT23-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBFJ177LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1.5 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 800 mV @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 11pF @ 10V (VGS) | |
Resistance - RDS(On) | 300 Ohms | |
Power - Max | 225 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥3.15200 | ¥31.52 |
25 | ¥2.62360 | ¥65.59 |
100 | ¥2.01950 | ¥201.95 |
250 | ¥1.72104 | ¥430.26 |
500 | ¥1.53764 | ¥768.82 |
1,000 | ¥1.38470 | ¥1,384.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.08355 | ¥3,250.65 |
6,000 | ¥1.01788 | ¥6,107.28 |
15,000 | ¥0.95221 | ¥14,283.15 |
30,000 | ¥0.87340 | ¥26,202.00 |
75,000 | ¥0.84057 | ¥63,042.75 |