IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥5,095.91000 Tray | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 2400 A | 20 mW | 2.15V @ 15V, 1200A | 5 mA | 65.5 nF @ 25 V | Standard | Yes | -40°C ~ 175°C | Chassis Mount | Module | Module | |||
0 In Stock Check Lead Time | 3 : ¥10,446.26333 Tray | Tray | Active | Trench | Single Switch | 1200 V | 4930 A | 19000 W | 2.05V @ 15V, 3.6kA | 5 mA | - | Standard | No | -40°C ~ 150°C | Chassis Mount | Module | AG-IHMB190-2 |