IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174 In Stock | 1 : ¥766.55000 Tray | - | Tray | Active | Trench Field Stop | Single | 1200 V | 400 A | 2400 W | 2.1V @ 15V, 400A | 5 mA | 28 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
1 In Stock 398 Marketplace | 1 : ¥7,438.17000 Tray | Bulk Tray | Active | Trench Field Stop | 2 Independent | 1200 V | 1800 A | 20 mW | 2.15V @ 15V, 1800A | 5 mA | 98.5 nF @ 25 V | Standard | Yes | -40°C ~ 175°C (TJ) | Chassis Mount | Module | Module | |||
3 In Stock | 3 : ¥3,105.55000 Tray | - | Tray | Active | Trench Field Stop | Half Bridge | 1200 V | 600 A | 3350 W | 2.05V @ 15V, 600A | 5 mA | 37 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | Module | ||
1 In Stock | 1 : ¥2,793.80000 Tray | Tray | Active | Trench Field Stop | 2 Independent | 1200 V | 600 A | 20 mW | 2.05V @ 15V, 600A | 5 mA | 37 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-PRIME2 |