IGBT Modules

Results: 2
Power - Max
654 W1053 W
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
IGBT Type
Configuration
Voltage - Collector Emitter Breakdown (Max)
Current - Collector (Ic) (Max)
Power - Max
Vce(on) (Max) @ Vge, Ic
Current - Collector Cutoff (Max)
Input Capacitance (Cies) @ Vce
Input
NTC Thermistor
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6
In Stock
1 : ¥3,440.81000
Tray
Tray
Active
Trench Field Stop
Three Phase Inverter
750 V
450 A
1053 W
1.35V @ 15V, 450A
1 mA
80 nF @ 50 V
Standard
Yes
-40°C ~ 150°C (TJ)
Chassis Mount
Module
AG-HYBRIDD-1
6
In Stock
1 : ¥3,970.18000
Tray
Tray
Active
Trench Field Stop
Three Phase Inverter
750 V
450 A
654 W
1.35V @ 15V, 450A
1 mA
80 nF @ 50 V
Standard
Yes
-40°C ~ 150°C (TJ)
Chassis Mount
Module
AG-HYBRIDD-1
Showing
of 2

IGBT Modules


Insulated-gate bipolar transistors (IGBTs) are three-terminal power semiconductor devices primarily used as electronic switches that combine high efficiency and fast switching. As modules, IGBTs are configured as asymmetrical bridges, boost, buck and brake choppers, full-bridge, three-level and three-phase inverters. Some have built-in NTC thermistors for temperature monitoring. IGBT modules are differentiated by max power, collector current, collector-emitter breakdown voltage and configuration.