IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥933.54000 Tray | - | Tray | Active | - | Three Phase Inverter | 1200 V | 75 A | 280 W | 2.15V @ 15V, 50A | 5 mA | 3.5 nF @ 25 V | Standard | Yes | -40°C ~ 125°C | Chassis Mount | Module | Module | ||
0 In Stock Check Lead Time | 15 : ¥901.17933 Tray | Tray | Active | Trench Field Stop | Three Phase Inverter | 1200 V | 75 A | 20 mW | 2.15V @ 15V, 75A | 1 mA | 4.3 nF @ 25 V | Standard | Yes | -40°C ~ 150°C (TJ) | Chassis Mount | Module | AG-ECONO2B |