TO-273AA Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 150 : ¥33.55120 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 174A (Tc) | 10V | 5mOhm @ 101A, 10V | 4V @ 250µA | 260 nC @ 10 V | ±20V | 5480 pF @ 25 V | - | 330W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | SUPER-220™ (TO-273AA) | TO-273AA | |||
0 In Stock | 50 : ¥35.48640 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 179A (Tc) | - | 5mOhm @ 71A, 10V | 1V @ 250µA | 140 nC @ 4.5 V | - | 5000 pF @ 25 V | - | 270W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | SUPER-220™ (TO-273AA) | TO-273AA | |||
0 In Stock | 100 : ¥36.95920 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 206A (Tc) | 10V | 3.7mOhm @ 95A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±20V | 7360 pF @ 25 V | - | 300W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | SUPER-220™ (TO-273AA) | TO-273AA | |||
0 In Stock | 50 : ¥38.65540 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 206A (Ta) | 10V | 3.7mOhm @ 95A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±20V | 7360 pF @ 25 V | - | 300W (Tc) | - | Through Hole | SUPER-220™ (TO-273AA) | TO-273AA | |||
0 In Stock | 100 : ¥40.31360 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 185A (Tc) | 4.5V, 10V | 4mOhm @ 110A, 10V | 1V @ 250µA | 140 nC @ 4.5 V | ±16V | 7660 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | SUPER-220™ (TO-273AA) | TO-273AA | |||
0 In Stock | 50 : ¥56.32060 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 185A (Tc) | 4.5V, 10V | 4mOhm @ 110A, 10V | 1V @ 250µA | 140 nC @ 4.5 V | ±16V | 7660 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | SUPER-220™ (TO-273AA) | TO-273AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 98A (Tc) | 10V | 23mOhm @ 59A, 10V | 5V @ 250µA | 240 nC @ 10 V | ±30V | 6080 pF @ 25 V | - | 650W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | SUPER-220™ (TO-273AA) | TO-273AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 174A (Tc) | 10V | 5mOhm @ 101A, 10V | 4V @ 250µA | 260 nC @ 10 V | ±20V | 5480 pF @ 25 V | - | 330W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | SUPER-220™ (TO-273AA) | TO-273AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 206A (Tc) | 10V | 3.7mOhm @ 95A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±20V | 7360 pF @ 25 V | - | 300W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | SUPER-220™ (TO-273AA) | TO-273AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 185A (Tc) | 4.5V, 10V | 4mOhm @ 110A, 10V | 1V @ 250µA | 140 nC @ 4.5 V | ±16V | 7660 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | SUPER-220™ (TO-273AA) | TO-273AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 95A (Tc) | 10V | 5mOhm @ 101A, 10V | 4V @ 250µA | 260 nC @ 10 V | ±20V | 5480 pF @ 25 V | - | 330W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | SUPER-220™ (TO-273AA) | TO-273AA |