TO-204AA, TO-3 Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,790 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 8A (Tc) | 10V | 360mOhm @ 5.6A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 350 pF @ 25 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-3 | TO-204AA, TO-3 | ||
1,840 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 3A (Tc) | 10V | 3Ohm @ 1.5A, 10V | 4V @ 1mA | - | ±20V | 750 pF @ 25 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3 | TO-204AA, TO-3 | ||
789 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 8.4A | - | - | - | - | - | - | - | 74W | - | - | - | Through Hole | TO-204AA (TO-3) | TO-204AA, TO-3 | ||
1,201 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 450 V | 4.5A | - | 1.5Ohm @ 2.5A, 10V | 4V @ 250µA | 30 nC @ 10 V | ±20V | 800 pF @ 25 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3 | TO-204AA, TO-3 | ||
1,192 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4A | - | - | - | - | - | - | - | 75W | - | - | - | Through Hole | TO-204AA (TO-3) | TO-204AA, TO-3 | ||
7,098 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.5A (Tc) | 10V | 1.8Ohm @ 4.5A, 10V | 4V @ 250µA | 40 nC @ 10 V | ±20V | 610 pF @ 25 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-204AA (TO-3) | TO-204AA, TO-3 | |||
3,034 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 10A (Tc) | 10V | 550mOhm @ 5.2A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1250 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3 | TO-204AA, TO-3 | ||
1,804 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 15A (Tc) | 10V | 300mOhm @ 8A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 2000 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3 | TO-204AA, TO-3 | ||
288 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 3.3A | - | - | - | - | - | - | - | 40W | - | - | - | Through Hole | TO-204AA (TO-3) | TO-204AA, TO-3 | ||
2,200 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 3.8A | - | - | - | - | - | - | - | 40W | - | - | - | Through Hole | TO-204AA (TO-3) | TO-204AA, TO-3 | ||
4,599 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 5.5A (Tc) | 10V | 1Ohm @ 3A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3 | TO-204AA, TO-3 | ||
39,062 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 8.8A (Tc) | 10V | 280mOhm @ 8A, 10V | 4V @ 250µA | 59 nC @ 10 V | ±20V | 1300 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3 | TO-204AA, TO-3 | ||
620 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 1.6A | - | - | - | - | - | - | - | 50W | - | - | - | Through Hole | TO-204AA (TO-3) | TO-204AA, TO-3 | ||
1,122 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 1.3A | - | - | - | - | - | - | - | 50W | - | - | - | Through Hole | TO-204AA (TO-3) | TO-204AA, TO-3 | ||
375 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 350 V | 13A (Tc) | 10V | 400mOhm @ 8A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 2000 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3 | TO-204AA, TO-3 | ||
10,200 Marketplace | Unavailable | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 6.5A (Tc) | 10V | 940mOhm @ 6.5A, 10V | 4V @ 250µA | 31 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-204AA (TO-3) | TO-204AA, TO-3 | |||
427 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.6A (Tc) | 10V | 2.5Ohm @ 3.6A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 630 pF @ 25 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-204AA (TO-3) | TO-204AA, TO-3 | |||
200 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 10A | - | - | - | - | - | - | - | 88W | - | - | - | Through Hole | TO-204AA (TO-3) | TO-204AA, TO-3 | ||
10,984 Marketplace | Unavailable | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 11A (Tc) | 10V | 580mOhm @ 11A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-204AA (TO-3) | TO-204AA, TO-3 | |||
934 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 4.3A (Tc) | 10V | 2.9Ohm @ 4.3A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 1500 pF @ 25 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-204AA (TO-3) | TO-204AA, TO-3 | |||
644 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 6.2A (Tc) | 10V | 1.85Ohm @ 6.2A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 2700 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-204AA (TO-3) | TO-204AA, TO-3 | |||
172 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.7A | - | - | - | - | - | - | - | 150W | - | - | - | Through Hole | TO-204AA (TO-3) | TO-204AA, TO-3 | ||
129 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10.6A | - | - | - | - | - | - | - | 150W | - | - | - | Through Hole | TO-204AA (TO-3) | TO-204AA, TO-3 | ||
160 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 22A | - | - | - | - | - | - | - | 300W | - | - | - | Through Hole | TO-204AA (TO-3) | TO-204AA, TO-3 | ||
738 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Tc) | 10V | 400mOhm @ 4A, 10V | 4V @ 250µA | 15 nC @ 10 V | ±20V | 600 pF @ 25 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-3 | TO-204AA, TO-3 |