NEC Corporation Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,162 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 4V, 10V | 400mOhm @ 500mA, 10V | 2.5V @ 1mA | - | ±20V | 230 pF @ 10 V | - | 750W (Ta) | 150°C | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
2,500 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 1A (Tc) | 10V | 11Ohm @ 500mA, 10V | 3.5V @ 1mA | 5 nC @ 10 V | ±30V | 110 pF @ 10 V | - | 1W (Ta), 22W (Tc) | 150°C | - | - | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,500 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 35A (Tc) | 4.5V, 10V | 16mOhm @ 17.5A, 10V | 2.5V @ 1mA | 24 nC @ 10 V | ±20V | 1200 pF @ 10 V | - | 1W (Ta), 26W (Tc) | 150°C | - | - | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
4,900 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
8,307 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 6A (Tc) | 10V | 600mOhm @ 3A, 10V | 4.5V @ 1mA | 9 nC @ 10 V | ±30V | 270 pF @ 10 V | - | 1W (Ta), 20W (Tc) | 150°C | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
6,350 Marketplace | Unavailable | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 80A (Tc) | - | 6.9mOhm @ 40A, 10V | 2.5V @ 250µA | 135 nC @ 10 V | - | 6900 pF @ 25 V | - | 1.8W (Ta), 115W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
1,000 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 55A | 4V, 10V | 17mOhm @ 28A, 10V | 2V @ 1mA | 45 nC @ 10 V | 20V | 2100 pF @ 10 V | - | 1.5W | -55°C ~ 150°C | - | - | Surface Mount | TO-263, TO-220SMD | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
1,900 Marketplace | Unavailable | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | - | 4.8mOhm @ 40A, 10V | 2.5V @ 250µA | 135 nC @ 10 V | ±20V | 6900 pF @ 25 V | - | 1.8W (Ta), 115W (Tc) | 175°C | Automotive | AEC-Q101 | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
750 Marketplace | Unavailable | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | - | 4.8mOhm @ 40A, 10V | 2.5V @ 250µA | 135 nC @ 10 V | - | 6900 pF @ 25 V | - | 1.8W (Ta), 115W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
700 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 80A (Tc) | 4.5V, 10V | 7mOhm @ 40A, 10V | 2.5V @ 250µA | 72 nC @ 10 V | ±20V | 3900 pF @ 25 V | - | 1.8W (Ta), 120W (Tc) | 175°C | - | - | Through Hole | MP-25K | TO-220-3 | ||
1,100 Marketplace | Unavailable | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 82A (Tc) | - | 6mOhm @ 41A, 10V | 4V @ 250µA | 160 nC @ 10 V | - | 9600 pF @ 25 V | - | 1.8W (Ta), 143W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
500 Marketplace | Unavailable | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 82A (Tc) | - | 6mOhm @ 41A, 10V | 4V @ 250µA | 160 nC @ 10 V | - | 9600 pF @ 25 V | - | 1.8W (Ta), 143W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 Full Pack | ||
4,600 Marketplace | Unavailable | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 82A (Tc) | - | 7.4mOhm @ 41A, 10V | 2.5V @ 250µA | 160 nC @ 10 V | - | 8550 pF @ 25 V | - | 1.8W (Ta), 143W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
4,900 Marketplace | Unavailable | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 82A (Tc) | - | 4.2mOhm @ 41A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | - | 9000 pF @ 25 V | - | 1.8W (Ta), 143W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
1,700 Marketplace | Unavailable | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 82A (Tc) | - | 4.2mOhm @ 41A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | - | 9000 pF @ 25 V | - | 1.8W (Ta), 143W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
1,600 Marketplace | Unavailable | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 82A (Tc) | - | 4.2mOhm @ 41A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 9000 pF @ 25 V | - | 1.8W (Ta), 143W (Tc) | 175°C | Automotive | AEC-Q101 | Through Hole | TO-263 (MP-25SK) | TO-262-3 Long Leads, I2PAK, TO-262AA | ||
750 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 83A | 10V | 15mOhm @ 42A, 10V | 2.5V @ 1mA | 120 nC @ 10 V | ±20V | 4800 pF @ 10 V | - | 120W | 150°C (TJ) | - | - | Surface Mount | TO-220SMD | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
288 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 70A (Tc) | 4V, 10V | 7mOhm @ 36A, 10V | 2V @ 1mA | - | ±20V | 8500 pF @ 10 V | - | 125W (Tc) | -55°C ~ 150°C | - | - | Through Hole | TO-220 | TO-220-3 | ||
1,000 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 32A (Ta) | 4.5V, 10V | 24mOhm @ 16A, 10V | 2.5V @ 250µA | 41 nC @ 10 V | ±20V | 2000 pF @ 25 V | - | 1.2W (Ta), 66W (Tc) | 175°C | - | - | Through Hole | TO-251 (MP-3) | TO-251-3 Short Leads, IPAK, TO-251AA |