Infineon Technologies Canada Inc. Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥226.81000 Cut Tape (CT) 250 : ¥164.52744 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Tc) | 6V | 63mOhm @ 9A, 6V | 2.6V @ 7mA | 6.1 nC @ 6 V | +7V, -10V | 242 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | ||
0 In Stock Check Lead Time | 1 : ¥420.73000 Cut Tape (CT) 250 : ¥317.30316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 650 V | 60A (Tc) | 6V | 32mOhm @ 18A, 6V | 1.3V @ 14mA | 12.1 nC @ 6 V | +7V, -10V | 520 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | ||
0 In Stock Check Lead Time | 3,000 : ¥12.23923 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | GaNFET (Gallium Nitride) | 650 V | 3.5A (Tc) | 6V | 570mOhm @ 1.2A, 6V | 2.6V @ 1mA | 0.7 nC @ 6 V | +7V, -10V | 30 pF @ 400 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (5x6) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥14.12219 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | GaNFET (Gallium Nitride) | 700 V | 4.6A (Tc) | 6V | 455mOhm @ 1.2A, 6V | 2.6V @ 1mA | 0.8 nC @ 6 V | +7V, -10V | 26 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (5x6) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 500 : ¥17.51590 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | GaNFET (Gallium Nitride) | 700 V | 4.6A (Tc) | 6V | 455mOhm @ 1.2A, 6V | 2.6V @ 1mA | 0.8 nC @ 6 V | +7V, -10V | 26 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (5x6) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥18.82960 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 8A (Tc) | 6V | 225mOhm @ 2.2A, 6V | 1.4V @ 1.74mA | 1.5 nC @ 6 V | +7V, -10V | 52 pF @ 400 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (5x6) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥18.94037 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 45A (Tc) | 6V | 20mOhm @ 13.5A, 6V | 1.3V @ 7mA | 6.2 nC @ 6 V | +7V, -10V | 295 pF @ 50 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | - | 3-SMD, No Lead | ||
0 In Stock Check Lead Time | 3,000 : ¥21.89772 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | GaNFET (Gallium Nitride) | 700 V | 8.8A (Tc) | 6V | 235mOhm @ 2.2A, 6V | 2.6V @ 1.7mA | 1.6 nC @ 6 V | +7V, -10V | 54 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (5x6) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥24.72216 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | GaNFET (Gallium Nitride) | 700 V | 12.2A (Tc) | 6V | 180mOhm @ 3.2A, 6V | 2.6V @ 2.4mA | 2.2 nC @ 6 V | +7V, -10V | 70 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (5x6) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥24.72216 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | GaNFET (Gallium Nitride) | 700 V | 12.2A (Tc) | 6V | 180mOhm @ 3.2A, 6V | 2.6V @ 2.4mA | 2.2 nC @ 6 V | +7V, -10V | 70 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (8x8) | 8-VDFN Exposed Pad | ||
0 In Stock Check Lead Time | 1 : ¥24.30000 Cut Tape (CT) 250 : ¥15.57628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | GaNFET (Gallium Nitride) | 650 V | 3.5A (Tc) | 6V | 570mOhm @ 1.2A, 6V | 2.6V @ 1mA | 0.7 nC @ 6 V | +7V, -10V | 30 pF @ 400 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (5x6) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥25.89624 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 6V | 190mOhm @ 3.2A, 6V | 2.6V @ 2.4mA | 2.2 nC @ 6 V | +7V, -10V | 70 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (5x6) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥27.07476 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 6V | 195mOhm @ 3.2A, 6V | 2.6V @ 2.4mA | 2.2 nC @ 6 V | +7V, -10V | 70 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (8x8) | 8-VDFN Exposed Pad | ||
0 In Stock Check Lead Time | 3,000 : ¥31.17274 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | GaNFET (Gallium Nitride) | 700 V | 15.2A (Tc) | 6V | 138mOhm @ 4A, 6V | 2.6V @ 3mA | 2.7 nC @ 6 V | +7V, -10V | 85 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (5x6) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥32.32406 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | GaNFET (Gallium Nitride) | 700 V | 15.2A (Tc) | 6V | 138mOhm @ 4A, 6V | 2.6V @ 3mA | 2.7 nC @ 6 V | +7V, -10V | 85 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (8x8) | 8-VDFN Exposed Pad | ||
0 In Stock Check Lead Time | 3,000 : ¥37.25522 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 90A (Tc) | 6V | 9.5mOhm @ 27A, 6V | 2.6V @ 7mA | 8 nC @ 6 V | +7V, -10V | 600 pF @ 50 V | - | - | -55°C ~ 150°C | - | - | Surface Mount | - | 5-SMD, No Lead | ||
0 In Stock Check Lead Time | 3,000 : ¥37.47246 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | GaNFET (Gallium Nitride) | 100 V | 90A (Tc) | 6V | 9.5mOhm @ 27A, 6V | 1.3V @ 7mA | 12 nC @ 6 V | +7V, -10V | 590 pF @ 50 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | - | 4-SMD, No Lead | ||
0 In Stock Check Lead Time | 1 : ¥37.35000 Cut Tape (CT) 250 : ¥23.96344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 8A (Tc) | 6V | 225mOhm @ 2.2A, 6V | 1.4V @ 1.74mA | 1.5 nC @ 6 V | +7V, -10V | 52 pF @ 400 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (5x6) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 1 : ¥38.94000 Cut Tape (CT) 250 : ¥24.96024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 45A (Tc) | 6V | 20mOhm @ 13.5A, 6V | 1.3V @ 7mA | 6.2 nC @ 6 V | +7V, -10V | 295 pF @ 50 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | - | 3-SMD, No Lead | ||
0 In Stock Check Lead Time | 3,000 : ¥41.55641 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | GaNFET (Gallium Nitride) | 700 V | 23A (Tc) | 6V | 90mOhm @ 5.5A, 6V | 2.6V @ 4.8mA | 4.2 nC @ 6 V | +7V, -10V | 132 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (8x8) | 8-VDFN Exposed Pad | ||
0 In Stock Check Lead Time | 1 : ¥44.97000 Cut Tape (CT) 250 : ¥28.85756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 700 V | 8.8A (Tc) | 6V | 235mOhm @ 2.2A, 6V | 2.6V @ 1.7mA | 1.6 nC @ 6 V | +7V, -10V | 54 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (5x6) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥48.48609 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 18A (Tc) | 6V | 110mOhm @ 5.5A, 6V | 2.6V @ 4.8mA | 4 nC @ 6 V | +7V, -10V | 132 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (8x8) | 8-VDFN Exposed Pad | ||
0 In Stock Check Lead Time | 1 : ¥50.75000 Cut Tape (CT) 250 : ¥32.57972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 700 V | 12.2A (Tc) | 6V | 180mOhm @ 3.2A, 6V | 2.6V @ 2.4mA | 2.2 nC @ 6 V | +7V, -10V | 70 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (8x8) | 8-VDFN Exposed Pad | ||
0 In Stock Check Lead Time | 1 : ¥49.01000 Cut Tape (CT) 250 : ¥31.46292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 700 V | 12.2A (Tc) | 6V | 180mOhm @ 3.2A, 6V | 2.6V @ 2.4mA | 2.2 nC @ 6 V | +7V, -10V | 70 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (5x6) | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 1 : ¥51.39000 Cut Tape (CT) 250 : ¥32.95712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 11A (Tc) | 6V | 190mOhm @ 3.2A, 6V | 2.6V @ 2.4mA | 2.2 nC @ 6 V | +7V, -10V | 70 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (5x6) | 8-PowerVDFN |