9.6A (Ta), 35A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,876 In Stock | 1 : ¥20.36000 Cut Tape (CT) 3,000 : ¥9.17769 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 9.6A (Ta), 35A (Tc) | 6V, 10V | 18mOhm @ 9.6A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 2715 pF @ 75 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | 9.6A (Ta), 35A (Tc) | - | - | - | - | - | - | - | - | - | - | - | - |