85A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1,000 : ¥22.15186 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 85A (Ta) | 10V | 6mOhm @ 35A, 10V | 4V @ 1mA | - | ±20V | 8400 pF @ 10 V | - | 100W (Tc) | 150°C (TJ) | Surface Mount | TO-220S | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 85A (Ta) | 10V | 12.4mOhm @ 43A, 10V | 4V @ 1mA | 115 nC @ 10 V | ±20V | 6700 pF @ 20 V | - | 1.75W (Ta), 75W (Tc) | 150°C (TJ) | Through Hole | TO-220(LS) | TO-220-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 85A (Ta) | 4.5V, 10V | 5.7mOhm @ 23A, 4.5V | - | 153 nC @ 10 V | ±20V | 6050 pF @ 10 V | - | 1.5W (Ta) | 150°C (TJ) | Surface Mount | 8-HVSON (5x5.4) | 8-PowerVDFN | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 85A (Ta) | 4.5V, 10V | 4.5mOhm @ 43A, 10V | - | 85 nC @ 10 V | ±20V | 4100 pF @ 10 V | - | 100W (Tc) | 150°C (TJ) | Surface Mount | LDPAK | SC-83 |