8-PowerSOIC (0.173", 4.40mm Width) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,081 Marketplace | Unavailable | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 15A | 4V, 10V | 5.5mOhm @ 7.5A, 10V | 2.5V @ 1mA | 130 nC @ 10 V | ±20V | 3550 pF @ 10 V | - | 2W (Ta) | 150°C | Surface Mount | 8-PowerSOP | 8-PowerSOIC (0.173", 4.40mm Width) | ||
5,000 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 5A (Tc) | 4V, 10V | 150mOhm @ 2.5A, 10V | 2.5V @ 1mA | 8 nC @ 10 V | ±20V | 190 pF @ 10 V | - | 2W (Ta) | 150°C | Surface Mount | 8-PowerSOP | 8-PowerSOIC (0.173", 4.40mm Width) | ||
25,000 Marketplace | Unavailable | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 20A (Ta), 42A (Tc) | 4V, 10V | 7mOhm @ 7.5A, 10V | 2.5V @ 1mA | 97 nC @ 10 V | ±20V | 4670 pF @ 10 V | - | 3W (Ta), 40W (Tc) | 150°C | Surface Mount | 8-HSOP | 8-PowerSOIC (0.173", 4.40mm Width) | ||
282,500 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 7A (Tc) | 10V | 440mOhm @ 3.5A, 10V | 4.5V @ 1mA | 12 nC @ 10 V | ±30V | 420 pF @ 10 V | - | 1W (Ta), 22W (Tc) | 150°C | Surface Mount | 8-HSOP | 8-PowerSOIC (0.173", 4.40mm Width) | ||
5,000 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta), 35A (Tc) | 4V, 10V | 9.5mOhm @ 7A, 10V | 2.5V @ 1mA | 9 nC @ 5 V | ±20V | 900 pF @ 10 V | - | 3W (Ta), 22W (Tc) | 150°C | Surface Mount | 8-HSOP | 8-PowerSOIC (0.173", 4.40mm Width) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 16A (Ta) | 4.5V, 10V | 5mOhm @ 16A, 10V | - | 195 nC @ 10 V | ±20V | 6250 pF @ 10 V | - | 1.1W (Ta) | 150°C (TJ) | Surface Mount | 8-SOP | 8-PowerSOIC (0.173", 4.40mm Width) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 14A (Ta) | 4.5V, 10V | 7mOhm @ 14A, 10V | - | 80 nC @ 10 V | ±20V | 3400 pF @ 10 V | - | 1.1W (Ta) | 150°C (TJ) | Surface Mount | 8-SOP | 8-PowerSOIC (0.173", 4.40mm Width) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4.5V, 10V | 15mOhm @ 10A, 10V | - | 37 nC @ 10 V | ±20V | 1450 pF @ 10 V | - | 1.1W (Ta) | 150°C (TJ) | Surface Mount | 8-SOP | 8-PowerSOIC (0.173", 4.40mm Width) |