8-LDFN Exposed Pad Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,224 In Stock | 1 : ¥52.05000 Cut Tape (CT) 3,000 : ¥25.35084 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 10A (Tc) | - | - | 1.6V @ 960µA | -10V | 157 pF @ 400 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-LSON-8-1 | 8-LDFN Exposed Pad | |||
1,479 In Stock | 1 : ¥93.02000 Cut Tape (CT) 3,000 : ¥54.80045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 15A (Tc) | - | - | 1.6V @ 2.6mA | -10V | 380 pF @ 400 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-LSON-8-1 | 8-LDFN Exposed Pad | |||
0 In Stock Check Lead Time | 3,000 : ¥25.35084 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | GaNFET (Gallium Nitride) | 600 V | 10A (Tc) | - | - | 1.6V @ 960µA | -10V | 157 pF @ 400 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-LSON-8-1 | 8-LDFN Exposed Pad | |||
0 In Stock | 1 : ¥108.45000 Cut Tape (CT) 3,000 : ¥63.93796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | GaNFET (Gallium Nitride) | 600 V | 10A (Tc) | - | - | 1.6V @ 960µA | -10V | 157 pF @ 400 V | - | 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-LSON-8-1 | 8-LDFN Exposed Pad | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | GaNFET (Gallium Nitride) | 600 V | 15A (Tc) | - | - | 1.6V @ 2.6mA | -10V | 380 pF @ 400 V | - | 114W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-LSON-8-1 | 8-LDFN Exposed Pad |