8.5A (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
750 In Stock | 1 : ¥8.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8.5A (Tj) | 10V | 600mOhm @ 2.5A, 10V | 3.5V @ 250µA | 15.5 nC @ 10 V | ±20V | 870 pF @ 100 V | - | 27W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack | |||
2,938 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.89273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | 8.5A (Tj) | - | - | - | - | +8V, -12V | - | - | - | - | - | - | - | ||
0 In Stock 47,956 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | - | - | - | 8.5A (Tj) | - | - | - | - | - | - | - | - | 150°C (TJ) | Surface Mount | 8-EMH | 8-SMD, Flat Leads | ||
0 In Stock | 1,000 : ¥6.48928 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8.5A (Tj) | 10V | 600mOhm @ 2.5A, 10V | 4V @ 250µA | 14.5 nC @ 10 V | ±20V | 900 pF @ 100 V | - | 26W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack | |||
0 In Stock | 1,000 : ¥7.99840 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 8.5A (Tj) | 10V | 600mOhm @ 2.5A, 10V | 4V @ 250µA | 14.5 nC @ 10 V | ±20V | 900 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-262F | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 700 V | 8.5A (Tj) | 10V | 600mOhm @ 2.5A, 10V | 3.5V @ 250µA | 15.5 nC @ 10 V | ±20V | 870 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-262F | TO-262-3 Long Leads, I2PAK, TO-262AA |