8.5A (Ta), 44A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,950 In Stock | 1 : ¥8.95000 Cut Tape (CT) 5,000 : ¥2.10315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.5A (Ta), 44A (Tc) | 4.5V, 10V | 17mOhm @ 10A, 10V | 2.5V @ 250µA | 19 nC @ 4.5 V | ±20V | 2030 pF @ 25 V | - | 2W (Ta), 59.5W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN3333-8 | 8-PowerVDFN | ||
12,975 Marketplace | Unavailable | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 8.5A (Ta), 44A (Tc) | 4.5V, 10V | 10.9mOhm @ 30A, 10V | 2.5V @ 250µA | 10.8 nC @ 4.5 V | ±20V | 827 pF @ 12 V | - | 1.27W (Ta), 33.3W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Stub Leads, IPAK | ||
0 In Stock 540,000 Marketplace | 1,665 : ¥1.31096 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 8.5A (Ta), 44A (Tc) | 4.5V, 10V | 10.9mOhm @ 30A, 10V | 2.5V @ 250µA | 10.8 nC @ 4.5 V | ±20V | 827 pF @ 12 V | - | 1.27W (Ta), 33.3W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock 13,050 Marketplace | 1,665 : ¥1.31096 Tube | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 8.5A (Ta), 44A (Tc) | 4.5V, 10V | 10.9mOhm @ 30A, 10V | 2.5V @ 250µA | 10.8 nC @ 4.5 V | ±20V | 827 pF @ 12 V | - | 1.27W (Ta), 33.3W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Short Leads, IPAK, TO-251AA | ||
4,852 In Stock | 1 : ¥5.34000 Cut Tape (CT) 5,000 : ¥1.91411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.5A (Ta), 44A (Tc) | 4.5V, 10V | 17mOhm @ 10A, 10V | 2.5V @ 250µA | 19 nC @ 4.5 V | ±20V | 2030 pF @ 25 V | - | 2W (Ta), 59.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN3333-8 | 8-PowerVDFN |