7A (Ta), 37A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
336,462 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.99088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Ta), 37A (Tc) | 4.5V, 10V | 20mOhm @ 20A, 10V | 2.7V @ 250µA | 68 nC @ 10 V | ±20V | 2300 pF @ 30 V | - | 2.1W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 3,500 : ¥3.05597 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Ta), 37A (Tc) | 4.5V, 10V | 20mOhm @ 20A, 10V | 2.7V @ 250µA | 68 nC @ 10 V | ±20V | 2300 pF @ 30 V | - | 2.1W (Ta), 60W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-251A | TO-251-3 Stub Leads, IPAK |