7A (Ta), 25A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500 In Stock 1,500 Factory | 1 : ¥9.52000 Cut Tape (CT) 1,500 : ¥3.55693 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 7A (Ta), 25A (Tc) | 4.5V, 10V | 25.5mOhm @ 10A, 10V | 2V @ 26µA | 10 nC @ 10 V | ±20V | 521 pF @ 40 V | - | 3.2W (Ta), 38W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | 8-PowerTDFN | ||
1,500 In Stock 4,500 Factory | 1 : ¥11.00000 Cut Tape (CT) 1,500 : ¥4.83092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 7A (Ta), 25A (Tc) | 4.5V, 10V | 25.5mOhm @ 10A, 10V | 2V @ 26µA | 10 nC @ 10 V | ±20V | 521 pF @ 40 V | - | 3.2W (Ta), 38W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | 8-PowerTDFN | ||
11,684 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥1.14478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 7A (Ta), 25A (Tc) | 4.5V, 10V | 25mOhm @ 12A, 10V | 2.5V @ 250µA | 4.3 nC @ 4.5 V | ±20V | 392 pF @ 25 V | - | 2W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |