75A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,029 In Stock | 1 : ¥17.24000 Cut Tape (CT) 2,500 : ¥7.78592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Ta) | 4.5V, 10V | 4.8mOhm @ 38A, 10V | 2.5V @ 250µA | 116 nC @ 10 V | ±20V | 6450 pF @ 25 V | - | 138W (Ta) | 175°C | - | - | Surface Mount | 8-HSON (5x5.4) | 8-PowerLDFN | ||
1,368 Marketplace | Unavailable | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Ta) | - | 10mOhm @ 25A, 10V | 2V @ 1mA | - | ±10V | 4230 pF @ 25 V | - | 166W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock 8,856 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Ta) | 4.5V, 10V | 8.2mOhm @ 38A, 10V | - | 44 nC @ 10 V | ±20V | 2750 pF @ 10 V | - | 50W (Tc) | 150°C (TJ) | - | - | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
6,000 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Ta) | 4.5V, 10V | 8.2mOhm @ 38A, 10V | - | 44 nC @ 10 V | ±20V | 2750 pF @ 10 V | - | 50W (Tc) | 150°C (TJ) | - | - | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
188,224 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Ta) | 4.5V, 10V | 6.2mOhm @ 17A, 10V | 3V @ 250µA | 31 nC @ 5 V | ±20V | 2400 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Stub Leads, IPAK | |||
214,667 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Ta) | 4.5V, 10V | 6mOhm @ 17A, 10V | 3V @ 250µA | 31 nC @ 5 V | ±20V | 2400 pF @ 15 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10,333 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 75A (Ta) | - | 8mOhm @ 25A, 10V | 4V @ 1mA | 76 nC @ 0 V | ±20V | 4352 pF @ 25 V | - | 254W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220AB | TO-220-3 | |||
26,073 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Ta) | 4.5V, 10V | 6.2mOhm @ 17A, 10V | 3V @ 250µA | 31 nC @ 5 V | ±20V | 2400 pF @ 15 V | - | 71W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,748 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Ta) | 4.5V, 10V | 6.2mOhm @ 17A, 10V | 3V @ 250µA | 31 nC @ 5 V | ±20V | 2400 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,078 Marketplace | Unavailable | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Ta) | 4.5V, 10V | 6.2mOhm @ 17A, 10V | 3V @ 250µA | 31 nC @ 5 V | ±20V | 2400 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-251 (IPAK) | TO-251-3 Stub Leads, IPAK | |||
3,229 In Stock | 1 : ¥20.11000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 75A (Ta) | 10V | 10mOhm @ 37A, 10V | 4.5V @ 250µA | 70 nC @ 10 V | ±20V | 3200 pF @ 10 V | - | 40W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 Full Pack | ||
294 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 75A (Ta) | 4V, 10V | 5.8mOhm @ 38A, 10V | 2.5V @ 1mA | 170 nC @ 10 V | ±20V | 9800 pF @ 10 V | - | 3W (Ta), 150W (Tc) | 150°C | - | - | Through Hole | TO-3P (MP-88) | TO-3P-3, SC-65-3 | ||
0 In Stock | 80 : ¥3.73138 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Ta) | - | 3.3mOhm @ 140A, 10V | 4V @ 250µA | 200 nC @ 10 V | - | 5730 pF @ 25 V | - | - | - | - | - | Through Hole | SOT-223 | TO-261-4, TO-261AA | |||
0 In Stock | 800 : ¥10.53483 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 75A (Ta) | 5V | 11mOhm @ 37.5A, 5V | 2V @ 250µA | 92 nC @ 5 V | ±20V | 4370 pF @ 25 V | - | 2.4W (Ta), 214W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Ta) | 4.5V, 10V | 8.4mOhm @ 38A, 10V | - | 76 nC @ 10 V | ±20V | 3950 pF @ 10 V | - | 60W (Tc) | 150°C (TJ) | - | - | Surface Mount | ATPAK | ATPAK (2 Leads+Tab) | ||
0 In Stock | 1 : ¥22.99000 Cut Tape (CT) 800 : ¥12.84701 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 75A (Ta) | 10V | 9.5mOhm @ 37.5A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±20V | 4510 pF @ 25 V | - | 2.4W (Ta), 214W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 75A (Ta) | 10V | 9.5mOhm @ 37.5A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±20V | 4510 pF @ 25 V | - | 2.4W (Ta), 214W (Tj) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 75A (Ta) | 5V | 11mOhm @ 37.5A, 5V | 2V @ 250µA | 92 nC @ 5 V | ±20V | 4370 pF @ 25 V | - | 2.4W (Ta), 214W (Tj) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 75A (Ta) | 10V | 9.5mOhm @ 37.5A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±20V | 4510 pF @ 25 V | - | 2.4W (Ta), 214W (Tj) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Ta) | 4.5V, 10V | 6mOhm @ 17A, 10V | 3V @ 250µA | 31 nC @ 5 V | ±20V | 2400 pF @ 15 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 75A (Ta) | 10V | 9.5mOhm @ 37.5A, 10V | 4V @ 250µA | 130 nC @ 10 V | ±20V | 4510 pF @ 25 V | - | 2.4W (Ta), 214W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 75A (Ta) | 5V | 11mOhm @ 37.5A, 5V | 2V @ 250µA | 92 nC @ 5 V | ±20V | 4370 pF @ 25 V | - | 2.4W (Ta), 214W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 75A (Ta) | 5V | 11mOhm @ 37.5A, 5V | 2V @ 250µA | 92 nC @ 5 V | ±20V | 4370 pF @ 25 V | - | 2.4W (Ta), 214W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 75A (Ta) | 5V | 11mOhm @ 37.5A, 5V | 2V @ 250µA | 92 nC @ 5 V | ±20V | 4370 pF @ 25 V | - | 2.4W (Ta), 214W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Ta) | 4.5V, 10V | 6.2mOhm @ 17A, 10V | 3V @ 250µA | 31 nC @ 5 V | ±20V | 2400 pF @ 15 V | - | 71W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |