6A (Ta), 32A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,750 In Stock | 1 : ¥11.08000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6A (Ta), 32A (Tc) | 6V, 10V | 36mOhm @ 32A, 10V | 4V @ 250µA | 28 nC @ 10 V | ±20V | 1250 pF @ 25 V | - | 95W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
1,508 In Stock | 1 : ¥18.72000 Cut Tape (CT) 800 : ¥10.46094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6A (Ta), 32A (Tc) | 6V, 10V | 36mOhm @ 32A, 10V | 4V @ 250µA | 28 nC @ 10 V | ±20V | 1250 pF @ 25 V | - | 95W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |