640mA (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,744 In Stock | 1 : ¥11.74000 Bag | - | Bag | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 640mA (Tj) | 5V, 10V | 1.2Ohm @ 1A, 10V | 2.5V @ 1mA | ±30V | 190 pF @ 20 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
852 In Stock | 1 : ¥21.10000 Bag | - | Bag | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 640mA (Tj) | 5V, 10V | 900mOhm @ 3.5A, 10V | 3.5V @ 10mA | ±20V | 450 pF @ 25 V | - | 740mW (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
279 In Stock | 1 : ¥21.92000 Cut Tape (CT) 2,000 : ¥16.66599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 640mA (Tj) | 5V, 10V | 900mOhm @ 3.5A, 10V | 3.5V @ 10mA | ±20V | 450 pF @ 25 V | - | 740mW (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | ||
2,000 In Stock | 1 : ¥12.64000 Cut Tape (CT) 2,000 : ¥9.44128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 640mA (Tj) | 5V, 10V | 1.2Ohm @ 1A, 10V | 2.5V @ 1mA | ±30V | 190 pF @ 20 V | - | 1W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) Formed Leads |