6-SMD (5 Leads), Flat Leads Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,486 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.09803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.9A (Ta) | 1.8V, 4V | 133mOhm @ 1A, 4V | 1V @ 1mA | 1.9 nC @ 4 V | ±12V | 123 pF @ 15 V | Schottky Diode (Isolated) | 500mW (Ta) | 150°C | Surface Mount | UFV | 6-SMD (5 Leads), Flat Leads | |||
2,975 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.69327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 2.5V, 4.5V | 240mOhm @ 1.5A, 4.5V | 1.5V @ 1mA | 2.2 nC @ 4.5 V | ±12V | 80 pF @ 10 V | Schottky Diode (Isolated) | 1W (Ta) | 150°C (TJ) | Surface Mount | TUMT5 | 6-SMD (5 Leads), Flat Leads | ||
2,985 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥1.94983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 45 V | 700mA (Ta) | 4V, 10V | 800mOhm @ 700mA, 10V | 2.5V @ 1mA | 1.7 nC @ 5 V | ±20V | 120 pF @ 10 V | Schottky Diode (Isolated) | 1W (Ta) | 150°C (TJ) | Surface Mount | TUMT5 | 6-SMD (5 Leads), Flat Leads | ||
16,750 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 2A (Ta) | - | 145mOhm @ 1A, 4V | - | 1.8 nC @ 4 V | - | 115 pF @ 10 V | Schottky Diode (Isolated) | 800mW (Ta) | 150°C (TJ) | Surface Mount | 5-MCPH | 6-SMD (5 Leads), Flat Leads | ||
2,639 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.94964 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.5A (Ta) | 2.5V, 4.5V | 240mOhm @ 1.5A, 4.5V | 1.5V @ 1mA | 2.2 nC @ 4.5 V | 12V | 80 pF @ 10 V | Schottky Diode (Isolated) | 1W (Ta) | 150°C (TJ) | Surface Mount | TUMT5 | 6-SMD (5 Leads), Flat Leads | ||
2 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥0.80046 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4V | 160mOhm @ 750mA, 4V | 1.1V @ 100µA | - | ±12V | 125 pF @ 10 V | Schottky Diode (Isolated) | 500mW (Ta) | 150°C | Surface Mount | UFV | 6-SMD (5 Leads), Flat Leads | |||
0 In Stock Check Lead Time | 3,000 : ¥1.94964 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Ta) | 4V, 10V | 240mOhm @ 1.4A, 10V | 2.5V @ 1mA | 2 nC @ 5 V | ±20V | 70 pF @ 10 V | Schottky Diode (Isolated) | 1W (Ta) | 150°C (TJ) | Surface Mount | TUMT5 | 6-SMD (5 Leads), Flat Leads | ||
0 In Stock Check Lead Time | 3,000 : ¥2.02054 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1A (Ta) | 2.5V, 4.5V | 390mOhm @ 1A, 4.5V | 2V @ 1mA | 2.1 nC @ 4.5 V | ±12V | 150 pF @ 10 V | Schottky Diode (Isolated) | 1W (Ta) | 150°C (TJ) | Surface Mount | TUMT5 | 6-SMD (5 Leads), Flat Leads | ||
40 In Stock | 1 : ¥3.45000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 1.8V, 4V | 213mOhm @ 1A, 4V | 1V @ 1mA | 6.4 nC @ 4 V | ±8V | 250 pF @ 10 V | Schottky Diode (Isolated) | 500mW (Ta) | 150°C (TJ) | Surface Mount | UFV | 6-SMD (5 Leads), Flat Leads | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.9A (Ta) | 1.8V, 4V | 133mOhm @ 1A, 4V | 1V @ 1mA | 1.9 nC @ 4 V | ±12V | 123 pF @ 15 V | Schottky Diode (Isolated) | 500mW (Ta) | 150°C (TJ) | Surface Mount | UFV | 6-SMD (5 Leads), Flat Leads | |||
0 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.16233 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 1A (Ta) | 2.5V, 4.5V | 390mOhm @ 1A, 4.5V | 2V @ 1mA | 2.1 nC @ 5 V | ±12V | 150 pF @ 10 V | Schottky Diode (Isolated) | 1W (Ta) | 150°C (TJ) | Surface Mount | TUMT5 | 6-SMD (5 Leads), Flat Leads |