6.9A (Ta), 62A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
406 In Stock | 1 : ¥26.68000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 6.9A (Ta), 62A (Tc) | 10V | 33mOhm @ 53A, 10V | 4V @ 5.55mA | 236 nC @ 10 V | ±20V | 11000 pF @ 50 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
524 In Stock | 1 : ¥36.53000 Cut Tape (CT) 1,000 : ¥18.86991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 6.9A (Ta), 62A (Tc) | 10V | 33mOhm @ 53A, 10V | 4V @ 5.55mA | 236 nC @ 10 V | ±20V | 11000 pF @ 50 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |