5A (Ta), 32A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,221 In Stock | 1 : ¥5.75000 Cut Tape (CT) 2,500 : ¥3.07868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 5A (Ta), 32A (Tc) | 4.5V, 10V | 37mOhm @ 10A, 10V | 2.7V @ 250µA | 44 nC @ 10 V | ±20V | 2000 pF @ 50 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock 13,500 Marketplace | 1,500 : ¥4.37648 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 5A (Ta), 32A (Tc) | 4.5V, 11.5V | 20mOhm @ 20A, 10V | 3V @ 250µA | 16.6 nC @ 10 V | ±20V | 964 pF @ 15 V | - | 860mW (Ta), 33.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 5A (Ta), 32A (Tc) | 4.5V, 10V | 37mOhm @ 10A, 10V | 2.7V @ 250µA | 44 nC @ 10 V | ±20V | 2000 pF @ 50 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-251A | TO-251-3 Stub Leads, IPAK |