53.7A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,333 In Stock 12,500 Factory | 1 : ¥7.39000 Cut Tape (CT) 2,500 : ¥2.81465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 53.7A (Tc) | 4.5V, 10V | 17mOhm @ 12A, 10V | 3V @ 250µA | 34 nC @ 10 V | ±20V | 1949 pF @ 40 V | - | 3.1W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | PowerDI5060-8 (Type Q) | 8-PowerTDFN | ||
3,000 In Stock | 1 : ¥18.80000 Cut Tape (CT) 3,000 : ¥8.48623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 53.7A (Tc) | 7.5V, 10V | 18mOhm @ 20A, 10V | 4.5V @ 250µA | 47 nC @ 10 V | ±20V | 1286 pF @ 75 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock Check Lead Time | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.39637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 53.7A (Tc) | 7.5V, 10V | 18mOhm @ 20A, 10V | 4.5V @ 250µA | 47 nC @ 10 V | ±20V | 1286 pF @ 75 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock Check Lead Time | 1 : ¥22.58000 Cut Tape (CT) 3,000 : ¥10.18347 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 53.7A (Tc) | 10V | 18mOhm @ 20A, 10V | 3.5V @ 250µA | 64 nC @ 10 V | ±20V | 2130 pF @ 75 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |