50.2A (Ta), 177A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,887 In Stock | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.78256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 50.2A (Ta), 177A (Tc) | 2.5V, 10V | 1.35mOhm @ 10A, 10V | 1.5V @ 250µA | 53 nC @ 10 V | +12V, -8V | 3415 pF @ 10 V | - | 5W (Ta), 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
8,954 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.51392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 50.2A (Ta), 177A (Tc) | 2.5V, 10V | 1.35mOhm @ 10A, 10V | 1.5V @ 250µA | 53 nC @ 10 V | +12V, -8V | 3415 pF @ 10 V | - | 5W (Ta), 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 |