5.7A (Ta), 19.9A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,990 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.56528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.7A (Ta), 19.9A (Tc) | 4.5V, 10V | 42mOhm @ 4.9A, 10V | 2.1V @ 250µA | 13.6 nC @ 10 V | ±20V | 782 pF @ 15 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI3333-8 (SWP) Type UX | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 2,000 : ¥1.32675 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.7A (Ta), 19.9A (Tc) | 4.5V, 10V | 42mOhm @ 4.9A, 10V | 2.1V @ 250µA | 13.6 nC @ 10 V | ±20V | 782 pF @ 15 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | PowerDI3333-8 (SWP) Type UX | 8-PowerVDFN | ||
0 In Stock 72,000 Factory Check Lead Time | 3,000 : ¥1.32676 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.7A (Ta), 19.9A (Tc) | 4.5V, 10V | 42mOhm @ 4.9A, 10V | 2.1V @ 250µA | 13.6 nC @ 10 V | ±20V | 782 pF @ 15 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | PowerDI3333-8 (SWP) Type UX | 8-PowerVDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥1.56528 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.7A (Ta), 19.9A (Tc) | 4.5V, 10V | 42mOhm @ 4.9A, 10V | 2.1V @ 250µA | 13.6 nC @ 10 V | ±20V | 782 pF @ 15 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI3333-8 (SWP) Type UX | 8-PowerVDFN |