5.5A (Ta), 25A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,204 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.56306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 5.5A (Ta), 25A (Tc) | 4.5V, 10V | 34mOhm @ 15A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 1173 pF @ 25 V | - | 2W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,946 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.25667 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 5.5A (Ta), 25A (Tc) | 4.5V, 10V | 34mOhm @ 15A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 1173 pF @ 25 V | - | 2W (Ta), 40W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060-8 | 8-PowerVDFN | ||
587 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥2.40774 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 5.5A (Ta), 25A (Tc) | 4.5V, 10V | 34mOhm @ 15A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 1173 pF @ 25 V | - | 2.4W (Ta), 48.4W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 5.5A (Ta), 25A (Tc) | 4.5V, 10V | 34mOhm @ 10A, 10V | 2.7V @ 250µA | 20 nC @ 10 V | ±20V | 870 pF @ 50 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |