5.4A (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
198 In Stock | 1 : ¥44.09000 Tray | Tray | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1700 V | 5.4A (Tj) | 12V, 15V | 880mOhm @ 1A, 15V | 5.7V @ 1.2mA | 5.5 nC @ 12 V | 15V, 12V | 233 pF @ 1000 V | - | 70W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-U04 | TO-247-3 | |||
0 In Stock 611,979 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 8 V | 5.4A (Tj) | 1.8V, 4.5V | 25mOhm @ 5.4A, 4.5V | 1.5V @ 250µA | 30 nC @ 4.5 V | ±8V | 2400 pF @ 6.4 V | - | 1.3W (Ta) | - | - | - | Surface Mount | ChipFET™ | 8-SMD, Flat Leads | ||
46,119 In Stock | 1 : ¥3.53000 Cut Tape (CT) 9,000 : ¥0.83798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 5.4A (Tj) | 2.5V, 4.5V | - | - | 6.2 nC @ 4.5 V | ±8V | - | - | 400mW | 150°C (TJ) | - | - | Surface Mount | 4-WLCSP (0.78x0.78) | 4-XFBGA, WLCSP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 8 V | 5.4A (Tj) | 1.8V, 4.5V | 25mOhm @ 5.4A, 4.5V | 1.5V @ 250µA | 30 nC @ 4.5 V | ±8V | 2400 pF @ 6.4 V | - | 1.3W (Ta) | - | - | - | Surface Mount | ChipFET™ | 8-SMD, Flat Leads |