5.1A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,740 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.43343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.1A (Tc) | 4.5V, 10V | 74mOhm @ 4.1A, 10V | 3V @ 250µA | 15 nC @ 10 V | ±20V | 450 pF @ 15 V | - | 2W (Ta), 3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
5,426 In Stock | 1 : ¥8.78000 Cut Tape (CT) 2,000 : ¥3.62644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.1A (Tc) | 10V | 500mOhm @ 3.1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
1,240 In Stock | 1 : ¥8.78000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.1A (Tc) | 10V | 500mOhm @ 3.1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,643 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥6.00928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.1A (Tc) | 10V | 1.2Ohm @ 2.8A, 10V | 3.5V @ 310µA | 3.2 nC @ 10 V | ±20V | 710 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
19,620 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.71229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.1A (Tc) | 4.5V, 10V | 74mOhm @ 4.1A, 10V | 3V @ 250µA | 15 nC @ 10 V | ±20V | 450 pF @ 15 V | - | 3W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
1,471 In Stock | 1 : ¥8.78000 Cut Tape (CT) 2,000 : ¥3.28803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.1A (Tc) | 10V | 500mOhm @ 3.1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
418 In Stock | 1 : ¥12.07000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.1A (Tc) | 10V | 500mOhm @ 3.1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA | ||
2,640 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥4.51539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.1A (Tc) | 10V | 500mOhm @ 3.1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
2,984 In Stock | 1 : ¥12.07000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.1A (Tc) | 10V | 500mOhm @ 3.1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
3,990 In Stock | 1 : ¥3.61000 Cut Tape (CT) 4,000 : ¥0.80224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 5.1A (Tc) | 4.5V, 10V | 55mOhm @ 5.1A, 10V | 3V @ 250µA | 12 nC @ 10 V | ±20V | 1040 pF @ 15 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock 1,890 Marketplace | 500 : ¥8.34444 Tube | Bulk Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.1A (Tc) | 10V | 1.2Ohm @ 2.8A, 10V | 3.5V @ 310µA | 28 nC @ 10 V | ±20V | 710 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO262-3-1 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
137 In Stock | 1 : ¥14.94000 Tube | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.1A (Tc) | 10V | 1.2Ohm @ 2.8A, 10V | 3.5V @ 310µA | 28 nC @ 10 V | ±20V | 710 pF @ 100 V | - | 31W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-FP | TO-220-3 Full Pack | |||
927 In Stock | 1 : ¥22.99000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 650 V | 5.1A (Tc) | 10V | 930mOhm @ 3.1A, 10V | 4V @ 250µA | 48 nC @ 10 V | ±30V | 1417 pF @ 25 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock Check Lead Time | 3,000 : ¥1.96146 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.1A (Tc) | 10V | 500mOhm @ 3.1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.1A (Tc) | 2.5V, 4.5V | 66mOhm @ 3.8A, 4.5V | 1.6V @ 250µA | 7.5 nC @ 5 V | ±12V | 510 pF @ 15 V | - | 1.5W (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.1A (Tc) | 2.5V, 4.5V | 66mOhm @ 3.8A, 4.5V | 1.6V @ 250µA | 7.5 nC @ 5 V | ±12V | 510 pF @ 15 V | - | 1.5W (Ta), 2.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
0 In Stock | 75 : ¥8.30613 Tube | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.1A (Tc) | 10V | 500mOhm @ 3.1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 500 : ¥8.34444 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.1A (Tc) | 10V | 1.2Ohm @ 2.8A, 10V | 3.5V @ 310µA | 28 nC @ 10 V | ±20V | 710 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
0 In Stock | 2,000 : ¥11.23138 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.1A (Tc) | 10V | 500mOhm @ 3.1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 3,000 : ¥11.23140 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.1A (Tc) | 10V | 500mOhm @ 3.1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | 1 : ¥11.58000 Cut Tape (CT) 2,500 : ¥4.80356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.1A (Tc) | 10V | 1.2Ohm @ 2.8A, 10V | 3.5V @ 310µA | 28 nC @ 10 V | ±20V | 710 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | 1 : ¥13.30000 Cut Tape (CT) 2,500 : ¥6.00928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.1A (Tc) | 10V | 1.2Ohm @ 2.8A, 10V | 3.5V @ 310µA | 28 nC @ 10 V | ±20V | 710 pF @ 100 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 5.1A (Tc) | 10V | 930mOhm @ 3.1A, 10V | 4V @ 250µA | 48 nC @ 10 V | ±30V | 1417 pF @ 25 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 Full Pack, Isolated Tab | ||
0 In Stock | Obsolete | - | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.1A (Tc) | 10V | 500mOhm @ 3.1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.1A (Tc) | 10V | 500mOhm @ 3.1A, 10V | 4V @ 250µA | 12 nC @ 10 V | ±20V | 270 pF @ 25 V | - | 2.5W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251AA | TO-251-3 Short Leads, IPAK, TO-251AA |