4A (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,724 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Tj) | 2.5V, 10V | 55mOhm @ 4A, 10V | 1.4V @ 250µA | 4.34 nC @ 4.5 V | ±12V | 390 pF @ 15 V | - | 350mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
13,479 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4A (Tj) | 2.5V, 4.5V | 45mOhm @ 4A, 4.5V | 900mV @ 250µA | 12 nC @ 4.5 V | ±10V | 950 pF @ 10 V | - | 1.4W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
3,000 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Tj) | 4V, 10V | 71mOhm @ 3A, 10V | 2V @ 100µA | 5.9 nC @ 10 V | ±20V | 280 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
1,962 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 4A (Tj) | 10V | 2.5Ohm @ 2A, 10V | 4V @ 250µA | 29 nC @ 10 V | ±30V | 920 pF @ 25 V | - | 33W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | ||
688 In Stock | 30,000 : ¥1.26369 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Tj) | 10V | 105mOhm @ 4.5A, 10V | 2.6V @ 250µA | 11 nC @ 10 V | ±20V | 612 pF @ 50 V | - | 25W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN3030-8 | 8-PowerWDFN |